2315050-1

QSFP28 1X2 CAGE ASSY BHND BZL

Enhance your high-speed connectivity with this QSFP28 1X2 CAGE ASSY BHND BZL, designed for seamless integration in advanced networking systems. Featuring a sturdy Nickel Silver Alloy construction and RoHS compliance, this cage assembly ensures reliable performance while meeting environmental standards. With a 1x2 port matrix configuration and included lightpipe for efficient signal transmission, it's the perfect solution for demanding QSFP28 applications. Operating in a wide temperature range of -40 to 85 °C, it guarantees functionality in diverse environments. Whether for data centers, telecommunications, or industrial settings, this high-speed connector assembly delivers top-tier quality and performance. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2315050-1
Series:zQSFP+/QSFP28
Accessory Type:Lightpipe
Number of Ports:2
Data Interface:QSFP28/56
Application:QSFP28
GPL:J25
Port Matrix Configuration:1 x 2
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
PCB Thickness (Recommended):1.57 mm
GPL Description:Data and Devices
Product Code:X260
EMI and RFI Protection Type:Customer Applied Gasket
Connector Product Type:Cage Assembly
ECCN:EAR99
Cage Type:1x2
Lightpipe Configuraton:Quad Round
Cage Material:Nickel Silver Alloy
Lightpipe Included:Yes
Part Aliases:2315050-1
SKU:AMP2315050-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: