2315573-1
14POS,AMP MCP 1.5K,REC HSG ASSY,SLD
Enhance your automotive connectivity with the AMP MCP 1.5K Connector System. Featuring a sleek black design, this high-performance accessory is designed for use in automotive, truck, bus, and off-road applications. With two rows and fourteen positions, it offers ample connectivity options for your vehicle's electronic systems. Engineered for durability and reliability, it is RoHS compliant, meeting the highest industry standards for environmental sustainability. Perfect for ensuring seamless communication in your vehicle's electrical network, the AMP MCP 1.5K Connector System is a must-have accessory for automotive enthusiasts and professionals alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2315573-1 |
Color: | Black |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Number of Rows: | 2 |
Number of Positions: | 14 |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2315573-1 |
Body Material: | PBT |
Connector Code: | 1 |
Mating Tab Width: | 1.5 mm / .059 in |
Circuit Application: | Signal |
Connector Style: | Housing for female terminals |
Row-to-Row Spacing: | 4 mm / .157 in |
Sealable: | Yes |
Hybrid Connector: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |