2316102-4
4P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX
Enhance your signal connectivity with this high-quality and versatile 2 A housing connector. Crafted with durable Liquid Crystal Polymer, it ensures reliable performance in a variety of applications. Featuring a single row with four positions, it offers seamless integration for your wiring needs. The cable mount design allows for easy installation, while the crimp snap-in termination method guarantees secure connections. With a pitch of 2 mm and operating temperature range of -40 to 125°C, this connector is suitable for both standard and demanding environments. Its black housing color adds a sleek finish, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your wire-to-board setups with this essential connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2316102-4 |
Amperage: | 2 A |
Connector Type: | Housing |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp Snap-In |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Wire Size: | 24 - 30 AWG |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 125 V |
SKU: | AMP2316102-4 |
series: | AMPMODU 2 mm |
Contact Retention Within Housing: | With |
Insulation Resistance: | 1000 MΩ |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Panel Mount Feature: | Without |
PCB Mount Alignment: | Without |
Contact Retention Type Within Housing: | Locking Lance |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |