2316102-5
5P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX
Enhance your connectivity solutions with this high-performance 5-position housing, designed for seamless wire-to-board applications. Featuring a durable liquid crystal polymer construction in sleek black, it ensures reliable signal transmission even in demanding environments. With a crimp snap-in termination method and a cable mount for easy installation, this housing offers versatility and convenience. Its compact design, with a pitch of 2mm (.079 in) and a row spacing of .079 in (2mm), is perfect for space-efficient setups. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F) and with a maximum voltage of 125V, it guarantees consistent performance. RoHS compliant and suitable for 24-30 AWG wire sizes, this receptacle is a must-have for any project requiring secure and efficient connectivity. Upgrade your pin and socket housing system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2316102-5 |
Amperage: | 2 A |
Connector Type: | Housing |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp Snap-In |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 5 |
Housing Color: | Black |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Wire Size: | 24 - 30 AWG |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
Operating Voltage: | 125 V |
SKU: | AMP2316102-5 |
series: | AMPMODU 2 mm |
Contact Retention Within Housing: | With |
Insulation Resistance: | 1000 MΩ |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Panel Mount Feature: | Without |
PCB Mount Alignment: | Without |
Contact Retention Type Within Housing: | Locking Lance |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |