2316511-1
LUMAWISE DRIVE Z50, DALI, 0.35A, 24X24
Enhance the efficiency and functionality of your lighting setup with the LUMAWISE DRIVE Z50. Designed for seamless integration, this LED holder features DALI compatibility and a 0.35A power rating, ensuring reliable performance. Its compact 24x24 size makes it versatile for various applications, while its RoHS compliance underscores our commitment to sustainability. Ideal for lighting accessories, this holder is a must-have for any lighting project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2316511-1 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP2316511-1 |
Compatible LED: | Soleriq19 series / Bridgelux V18 |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 350 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |