2316511-2
LUMAWISE DRIVE Z50, DALI, 0.35A, 20X24
Illuminate your space with ease using the LUMAWISE DRIVE Z50 LED Holder, designed for seamless integration in lighting applications. This DALI-compatible accessory operates at 0.35A, delivering efficient performance. With a 20x24 size, it offers a perfect fit for various setups. Crafted with high-quality materials, it ensures durability and reliability. Enhance your lighting experience with this essential component, a must-have for any lighting project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2316511-2 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP2316511-2 |
Compatible LED: | Sharp Mega Zenigata / Everlight EAHP2024 Series / Lumileds 1204 / Lumileds 1204CRSP / Lumileds 1205 / Lumileds 1205CRSP / Lumileds 1208 / Lumileds 1208 CRSP / Lumileds 1204 GEN 3 / Lumileds 1205 GEN 3 / Lumileds 1208 GEN 3 / Sharp Mega Tuneable White |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 350 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |