2316511-4
LUMAWISE DRIVE Z50, DALI, 0.35A, 16X19
Enhance your lighting setup with the LUMAWISE DRIVE Z50, a DALI-compatible LED holder designed to streamline installation and operation. With a current rating of 0.35A, this holder ensures efficient power delivery to your LED modules. Its compact 16x19 size makes it suitable for a variety of applications, while its RoHS compliance guarantees environmentally friendly performance. Elevate your lighting experience with this essential accessory from the LUMAWISE series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2316511-4 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP2316511-4 |
Compatible LED: | Lumileds 1202 / Lumileds 120206xCx / Lumileds 1202CRSP / Lumileds 1203 / Lumileds 1203CRSP / Lumileds 1202s / Nichia NFCL / Nichia NFCW / Nichia NVCL / Nichia NVCW / Samsung LC040C |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 350 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |