2322260-1
HYBRID POWER CONNECTOR ASSEMBLY
Introducing a high-performance Hybrid Power Connector Assembly designed for seamless board-to-board connectivity. With dual-position sockets, it offers versatility in power and signal transmission, featuring 34 gold-plated contacts for optimal conductivity. This through-hole solder mount connector is suitable for wave solder processes up to 260°C, ensuring reliable performance in demanding environments. Operating at a wide temperature range of -40 to 125°C and compliant with RoHS standards, it guarantees durability and sustainability. Ideal for power and signal applications, this connector is a essential component for efficient electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2322260-1 |
Connector Type: | Dual Position |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .324 in, 8.24 mm |
Voltage: | 250 V, 250 V AC, 60 V DC |
Contact Type: | Socket |
Contact Amperage: | 62.5 A |
Number of Positions: | 34 |
GPL: | 267 |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H089 |
Number of Dual Positions: | 5 |
Number of Power Positions: | 10 |
Number of Signal Positions: | 24 |
Connector System: | Board to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector and Housing Type: | Receptacle |
Part Aliases: | 2322260-1 |
SKU: | AMP2322260-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2021 | PCN-21-108761 - Discontinuance no replacement. There is no demand. | Download |
03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download |