2325811-3
LUMAWISE Z45 LED HOLDER 20X24
Enhance your lighting setup with the LUMAWISE Z45 LED Holder, designed for effortless integration of LED modules. With a sleek 20x24 profile, this holder offers secure placement and efficient power distribution, ideal for various lighting applications. RoHS compliant, it ensures environmentally friendly performance while providing a single position for seamless connectivity. Elevate your lighting design with this essential accessory, perfect for both professional and DIY projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2325811-3 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
Number of Positions: | 1 |
Circuit Application: | Power |
SKU: | AMP2325811-3 |
Lighting Connector Features Included: | No Driver on Board / Not Programmable / Zhaga Inspired / Not Optic Compatible |
Contact Current Rating (Max): | 3 A |
Operating Voltage: | 60 VDC |
Housing Material: | PBT GF |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C / -40 - 105 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner. | Download |