2328823-2
LUMAWISE S 80MM DIA DOME SMOKE GRAY MED
Elevate your lighting setup with the LUMAWISE Endurance S 80MM Dome. Designed for durability and style, this Smoke Gray connector boasts a sleek design that enhances any environment. With Zhaga keying and a sealable construction, it ensures secure and reliable performance. Its industrial-grade build, along with an operating temperature range of -40 to 90 °C, makes it suitable for a wide range of applications. The perfect blend of form and function, this connector is a must-have for any lighting project. Explore the possibilities with the LUMAWISE Endurance S series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2328823-2 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Number of Positions: | 1 |
Housing Color: | Gray |
GPL: | Z23 |
Operating Temperature Range: | -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 43.43 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 80 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2328823-2 |
SKU: | AMP2328823-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |