2330274-1

SSRDC SRS, PANEL MNT,12A,200V DC-DC I/P

Enhance the efficiency and reliability of your circuitry with our SSRDC SRS panel-mount relay. Designed for seamless integration into chassis systems, this 12A, 200V DC relay offers a high-performance solution for DC-DC input/output operations. Featuring a robust screw termination type, it ensures secure connectivity for seamless functionality. With an operating temperature range of -30 to 80°C, it guarantees optimal performance even in harsh environments. The 1 Form A (SPST-NO) contact arrangement allows for versatile applications, while the input voltage range of 3.5 to 32 VDC accommodates a variety of power sources. Compliant with RoHS standards, this relay is not only efficient but also environmentally friendly. Perfect for power relay applications, it is a must-have component for any electronics project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2330274-1
Mount Type:Chassis Mount
Output Type:DC
Maximum Output Voltage:200 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3.5 - 32 VDC
SKU:AMP2330274-1
series:Potter & Brumfield SSRDC
Case Color:Black
Product Weight:116 g / 4.09 oz
Switch Arrangement:1 Form A (SPST-NO)
Dimensions (L x W x H) (Approximate):45 x 57.8 x 36.5 mm / 1.772 x 2.276 x 1.437 in
Insulation Initial Dielectric Between Contacts & Coil:1500 Vrms
Output Current Rating:12 A
Output Voltage Rating (DC Relays):200 VDC
Input Voltage Typical:3.5 - 32 VDC
Relay Housing Style:Hockey Puck
Coupling:Optical
R-Switch & slimSSR Relays:No
Power Relay Type:Solid State
Supplier Product:Power Relays
Part Alias:2330274-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: