2330274-3

SSRDC SRS, PANEL MNT,40A,200V DC-DC I/P

Enhance the efficiency of your power relay applications with this SSRDC SRS Panel Mount Relay. Designed for seamless chassis installation, this relay offers a maximum output voltage of 200V DC, making it ideal for a variety of power control tasks. Featuring a contact arrangement of 1 Form A (SPST-NO) and a high input voltage range of 3.5 - 32 VDC, it ensures reliable performance in diverse operating conditions. With RoHS compliance and an operating temperature range of -30 to 80 °C, this relay prioritizes both environmental sustainability and durability. Trust in its robust termination via screws for secure connectivity, guaranteeing seamless operation in your power relay setups. Elevate your power management systems with this essential component in the realm of power relays.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2330274-3
Mount Type:Chassis Mount
Output Type:DC
Maximum Output Voltage:200 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3.5 - 32 VDC
SKU:AMP2330274-3
series:Potter & Brumfield SSRDC
Case Color:Black
Product Weight:145 g / 5.11 oz
Switch Arrangement:1 Form A (SPST-NO)
Dimensions (L x W x H) (Approximate):45 x 58 x 43.4 mm / 1.772 x 2.28 x 1.709 in
Insulation Initial Dielectric Between Contacts & Coil:1500 Vrms
Output Current Rating:40 A
Output Voltage Rating (DC Relays):200 VDC
Input Voltage Typical:3.5 - 32 VDC
Relay Housing Style:Hockey Puck
Coupling:Optical
R-Switch & slimSSR Relays:No
Power Relay Type:Solid State
Supplier Product:Power Relays
Part Alias:2330274-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: