2335890-4

AMPLIMITE SZ 4 RECEP 37 POS, ST STL SHEL

Elevate your connectivity with the AMPLIMITE SZ 4 Receptacle, a high-performance D-Sub Connector designed for precision signal transmission. Featuring 37 positions and a durable steel shell, it ensures reliable data transfer in demanding environments. With a current rating of 7.5 A, it delivers optimal power distribution. The cable mount design allows for easy installation, making it suitable for a wide range of applications. Operating in temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees consistent performance even in harsh conditions. RoHS compliant and crafted with non-magnetic materials, it meets industry standards for quality and safety. Trust in the AMPLIMITE SZ 4 for seamless connectivity in aerospace, defense, marine, and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2335890-4
Series:AMPLIMITE D-Sub Connector​
Amperage:7.5 A
Gender:Receptacle
Mount Type:Cable Mount (Free-Hanging)
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20
Mount Hole Diameter:.115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in)
Number of Positions:37
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Preloaded:No
Connector System:Cable-to-Cable
Connector Product Type:Cable Assembly
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Front Shell Material:Stainless Steel
Rear Shell Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18276-1
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:2335890-4
SKU:AMP2335890-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: