2335890-5

AMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL

Experience reliable connectivity with our AMPLIMITE SZ 5 Receptacle, featuring 50 positions for seamless signal transmission. Crafted with durable stainless steel shells and contacts, this D-Sub Connector ensures high performance in demanding environments. With a current rating of 7.5 A, it delivers efficient power distribution, while the 2.77 mm pitch and 20 contact size guarantee secure connections. Suitable for aerospace, defense, and marine applications, this connector operates flawlessly in temperatures ranging from -55 to 125 °C (-67 to 267 °F). Perfect for cable-to-cable setups, it offers easy installation with a cable mount design. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Trust in the AMPLIMITE Receptacle for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2335890-5
Series:AMPLIMITE D-Sub Connector​
Amperage:7.5 A
Gender:Receptacle
Mount Type:Cable Mount (Free-Hanging)
Pitch:.109 in, 2.77 mm
Shell Size:5
Contact Size:20
Contact Type:Socket
Mount Hole Diameter:.115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in)
Number of Positions:50
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 267 °F
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Preloaded:No
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Front Shell Material:Stainless Steel
Rear Shell Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18277-1
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:2335890-5
SKU:AMP2335890-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: