2335891-5

AMPLIMITE SZ 5 PLUG 78 POS, ST STL SHEL

Experience seamless connectivity with the AMPLIMITE SZ 5 PLUG 78 POS D-Sub Connector. Crafted with precision, this connector features a durable steel shell, ensuring reliable performance in aerospace, defense, and marine applications. With a contact size of 22 and a pitch of 2.29mm, it guarantees efficient signal transmission. Operating temperature range of -55 to 125°C makes it suitable for various environments. Its cable mount design allows for easy installation, while the non-magnetic properties ensure interference-free operation. RoHS compliant and environmentally friendly, this connector is the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2335891-5
Series:AMPLIMITE D-Sub Connector​
Amperage:5 A
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Pitch:.09 in, 2.29 mm
Shell Size:5
Contact Size:22
Mount Hole Diameter:.115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in)
Number of Positions:78
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 267 °F
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Preloaded:No
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Front Shell Material:Stainless Steel
Rear Shell Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18277-2
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:2335891-5
SKU:AMP2335891-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: