2336488-3
D2970 REC 3POSN 1ROW Sn BOX
Enhance connectivity in your electronic setups with our D2970 REC 3POSN 1ROW Sn BOX terminal block. Featuring a sleek black design from our Dynamic 2000 Series, this high-performance component offers a secure connection for up to three positions. Engineered for durability, it can withstand amperages of up to 16A and voltages of 300V AC. The copper alloy contact material ensures reliable conductivity, while the standard block type and 5mm pitch make it easy to integrate onto PCBs. With a wide operating temperature range of -55 to 105°C, it is suitable for various environments. RoHS compliant and compatible with wire sizes ranging from 14 to 24 AWG, this terminal block is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336488-3 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | Standard |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 14 - 24 AWG |
Rated Voltage: | 300 V AC |
SKU: | AMP2336488-3 |
Interlock: | With |
Lever Color: | Orange |
Wire Entry Angle: | Side |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Current Rating (Max): | 16 A |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Mating Angle: | 180° |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Board |
Terminal Block Connector Type: | Receptacle |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |