2342079-8
8POS HDR 90 DEG,HT,5.00MM PITCH,TL 2.6MM
Power up your electronic connections with this high-quality terminal block. Designed for efficient performance, it features a 15A amperage, suitable for various power and signal applications. Crafted with durable high temperature polyamide housing in a sleek black finish, it ensures reliable operation even in challenging environments. With a board mount design and through-hole contact mount style, installation is a breeze. Offering 8 positions with a pitch of 5mm, it accommodates multiple connections with ease. Tin-plated contact mating areas guarantee optimal conductivity, while its RoHS compliance reflects our commitment to eco-friendly practices. Ideal for wire-to-board setups, this terminal block is a must-have for any electronic project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342079-8 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342079-8 |
SKU: | AMP2342079-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |