2342083-4
4POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM
Power up your circuitry with this high-quality header, designed for optimal performance in demanding industrial environments. With a robust housing made of high temperature polyamide in sleek black, this header boasts a single row of four contacts, perfect for board mount applications. Featuring copper-magnesium contact material with tin plating, it ensures reliable power and signal transmission at a maximum amperage of 15A and voltage of 300V AC. The 5.08mm pitch and through-hole mount style offer easy installation on printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this header is RoHS compliant and ideal for lead-free solder processes, making it a sustainable choice for your projects. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342083-4 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342083-4 |
SKU: | AMP2342083-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |