2342083-9

9POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM

Power up your electronic projects with a reliable and efficient 15 A header. Designed for board mount installation, this high-quality connector features a single row layout with 9 positions, housed in durable black polyamide for robust performance. With a pitch of 5.08 mm (.2 in) and a voltage rating of 300 V AC, it's perfect for power and signal applications. Operating smoothly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this connector ensures reliable performance even in harsh environments. Its contact material, CuMg, plated with tin, guarantees secure and durable connections. RoHS compliant and lead-free solder compatible, it's a sustainable choice for your projects. Perfect for wire-to-board connections, this shrouded header is essential for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2342083-9
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 9
Housing Color: Black
GPL: 124
Tail Length: .102 in, 2.6 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 2342083-9
SKU: AMP2342083-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: