2342084-9
9POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Power up your electronic connections with this high-quality terminal block. Designed for board mount installation, this 15 A connector features a durable housing made of high temperature polyamide in a sleek black finish. With a pitch of 5.08 mm (.2 in) and a voltage rating of 300 V AC, it ensures reliable performance in various applications. The single-row design with 9 positions, along with through-hole mounting and a vertical orientation, offers easy integration onto printed circuit boards. Boasting a wide operating temperature range from -40 to 105 °C (-40 to 221 °F), it is suitable for use in diverse environments. The tin-plated copper contacts provide excellent conductivity, while the wire-to-board connector system ensures secure connections. RoHS compliant and lead-free solder capable, this terminal block is both environmentally friendly and high performing, making it an essential component for power and signal circuit applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342084-9 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .102 in, 2.6 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 2342084-9 |
SKU: | AMP2342084-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |