2362355-5

Coax, Shielded, Copper, -40 – 105 °C [-40 – 221 °F]

Part Aliases: TE Connectivity 9-2362355-5  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2362355-5
Part Aliases:9-2362355-5
SKU:AMP2362355-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: