276917-1
TERMINAL,AMPOWER 300MCM
Enhance your power connections with our AMPOWER 300MCM Terminal, designed for optimal performance in demanding environments. Featuring a Rectangular Tongue connector type and a sturdy M8 5/16 stud size, this terminal ensures secure and reliable connectivity. With an offset orientation and straight terminal angle, it offers flexibility in installation. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for varied applications. Accommodating wire sizes ranging from 275,000 to 325,000 CMA, this terminal is a versatile solution. Its closed barrel type and non-insulated design provide durability and ease of use. Compliant with RoHS standards, it upholds environmental responsibility. Trust in the quality and performance of our terminal for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 276917-1 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 5/16, M8 |
Orientation: | Offset |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 275000 - 325000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP276917-1 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 95.4 g |
Number of Holes: | 2 |
Military Part Class: | Class II |
Overall Length: | 90.93 mm / 3.58 in |
Stud Diameter: | 8.33 mm / .328 in |
Tongue Thickness: | 4.06 mm / .16 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |