280377-2
2P MODU II SHRD HDR,RT ANG, 0.38AU
Introducing our AMPMODU Headers, designed for reliable connectivity in industrial applications. These right-angle connectors feature a black thermoplastic housing and brass contacts with gold plating, ensuring durability and signal integrity. With a pitch of 2.54mm (.1 in) and a standard profile, they are suitable for PCB mounting. Meeting UL 94V-0 flammability standards and operating in a wide temperature range (-65 to 105°C), these headers offer robust performance. The shrouded design with detent window mating retention provides secure connections, while polarization alignment ensures proper mating. With a contact termination method of through-hole soldering, they offer easy installation on printed circuit boards. RoHS compliant and with high mating post length, these headers are ideal for various electronic assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 280377-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1500 |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5434 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280377-2 |
SKU: | AMP280377-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2024 | PCN-24-205894 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Before: 1. selective Gold Plating : 0.38 micron Au plating on contact area 2. selective Gold Plating : 0.76 micron Au plating on contact area After: 1. selective Gold Plating : 0.28 micron Pdni + 0.1 micron Au flash on contact area. 2 . selective Gold Plating : 0.66 micron Pdni + 0.1 micron Au flash on contact area | Download |
12/04/2023 | PCN-23-176922 - Plating Change. Plating change from Bright to Matte Tin. No impact on functionality, only visual difference . | Download |
02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. | Download |
07/17/2017 | P-17-014396 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Itlay Collegno to TE Connectivity Poland Bydgoszcz. | Download |