280594
AMP MODU MOD I RECEPT HSG
Enhance your electronic connections with the AMP Modu Mod I Receptacle Housing. Crafted from UL 94V-1 compliant polycarbonate with glass fiber reinforcement, this housing ensures durability and safety. Featuring 10 socket contacts arranged in a single row with a 3.96mm pitch, it offers seamless connectivity. The vibrant green color adds a sleek touch, while the standard profile and RoHS compliance guarantee quality. Ideal for various applications, this receptacle housing is a must-have component for your connector setup. Elevate your connectivity with AMP Modu Mod I.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280594 |
Connector Type: | Housing |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 10 |
Housing Color: | Green |
Profile: | Standard |
Connector and Housing Type: | Receptacle |
Standards Met: | UL 94V-1 |
SKU: | AMP280594 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-1 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |