280595
AMP MODU MOD I RECEPT HSG
Enhance your electronic connections with the AMP MODU MOD I RECEPT HSG. This high-quality housing, meeting UL 94V-1 standards, is crafted from durable Polycarbonate - GF in a sleek green hue. With 12 socket contacts arranged in a single row at a 3.96mm pitch, it offers efficient and secure connectivity. Designed for versatility, this receptacle housing is RoHS compliant and suitable for various applications in the electronics industry. Upgrade your setups with this essential component for seamless data transmission and power distribution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280595 |
Connector Type: | Housing |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 12 |
Housing Color: | Green |
Profile: | Standard |
Connector and Housing Type: | Receptacle |
Standards Met: | UL 94V-1 |
SKU: | AMP280595 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-1 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Part Alias: | AMPS-0-0280595-0,159096-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |