281708-2

PLUG HE14 IDC 90 2 P TUBE

Enhance your connectivity with our HE14 IDC 90° Connector. Designed for seamless integration, this connector features a Polybutylene Terephthalate housing, ensuring durability and performance. With a 3A amperage rating and Phosphor Bronze contacts, it guarantees reliable signal transmission. Its Cable Mount assembly and Insulation Displacement Crimp termination method offer easy installation. The compact design, with an overall height of 14.5mm and pitch of 2.54mm, is perfect for space-efficient applications. Operating in a wide temperature range from -40 to 100°C, this connector is suitable for various environments. RoHS compliant and featuring Nickel contact underplating, it meets industry standards for quality and sustainability. Ideal for wire-to-board connections, this connector system is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281708-2
Amperage: 3 A
Connector Type: Connector Assembly
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 14.5 mm, .571 in
Overall Length: .231 in, 5.88 mm
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 2
Housing Color: Blue
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Contact Underplating Material: Nickel
Wire Size: 24 AWG, .2 - .24 mm²
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
SKU: AMP281708-2
series: AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range: 1.2 mm / .047 in
Insulation Resistance: 1000 MΩ
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: