281784-3

PLUG HE13 IDC 180 3 P AWG 26-24

Easily connect and secure wires with this HE13 IDC 180 3 P AWG 26-24 Plug, designed for efficient signal transmission in electronic assemblies. With a durable Polybutylene Terephthalate - GF housing and Phosphor Bronze contacts, it ensures reliable performance even in harsh environments. The insulation displacement crimp termination method allows for quick and secure wire attachment, while the cable mount design offers flexibility in installation. Operating within a wide temperature range of -55 to 125°C, this connector assembly is suitable for various applications. Its compact size, with an overall height of 17.8mm and overall length of 8.42mm, makes it ideal for space-constrained setups. Featuring three rows with a pitch of 2.54mm, it provides efficient connectivity with other components. The blue housing color and RoHS compliance further enhance its usability. Perfect for wire-to-board connections in industrial and electronic devices, this plug guarantees optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281784-3
Amperage: 3 A
Connector Type: Connector Assembly
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 17.8 mm, .701 in
Overall Length: .331 in, 8.42 mm
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 3
Housing Color: Blue
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Underplating Material: Nickel
Wire Size: .12 - .24 mm², 24 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
SKU: AMP281784-3
series: AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range: 1.2 mm / .047 in
Insulation Resistance: 5000 MΩ
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: