281786-3
PLUG HE14 IDC 180 3 P AWG 28-26
Introducing the PLUG HE14 IDC 180 3 P, a high-quality housing connector from the AMPMODU HE 13/HE 14 series. Designed for efficient wire termination, this receptacle features insulation displacement crimp (IDC) technology, making it ideal for AWG 28-26 cables. With a durable construction of Polybutylene Terephthalate - GF, it ensures reliable performance in industrial environments. The connector, with 3 contacts arranged in a single row, offers a pitch of 2.54 mm (.1 in) for seamless integration on PCBs. Its compact design, measuring 5.1 mm in height and 8.42 mm in length, allows for space-saving installations. The housing, in a striking blue color, complies with UL 94V-0 flammability standards, guaranteeing safety. Suitable for inline contact layout, this connector is suitable for various applications requiring a secure and efficient wire connection. Packaged as a loose piece, it is convenient for individual use. With RoHS compliance, it meets environmental regulations, ensuring sustainability in your projects. Upgrade your PCB connections with this premium connector, offering durability and performance in every use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 281786-3 |
Series: | AMPMODU HE 13/HE 14 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 5.1 |
Overall Length: | 8.42 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 284 |
Packaging: | Loose Piece |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 5.1 in, 5.1 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2030 |
Wire Size: | .08 - .15 mm², 28 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 8.42 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Insulation Diameter: | .039 in, 1 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 281786-3 |
SKU: | AMP281786-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |