281789-4

PLUG HE14 IDC 180 2X4 P AWG 26-24

Enhance your connectivity with this Plug HE14 IDC 180, a high-performance connector assembly designed for seamless cable mounting. Featuring two rows of sockets for efficient signal transmission, this connector is meticulously crafted with Polybutylene Terephthalate - GF housing material, ensuring durability and reliability in any application. The Insulation Displacement Crimp (IDC) termination method, along with Phosphor Bronze contact material, guarantees secure and efficient wire connections. With a compact overall height of 17.8mm and a pitch of 2.54mm, this connector is perfect for space-constrained environments. Its blue housing color adds a touch of visual distinction, while its operating temperature range of -40 to 100°C (-40 to 212°F) makes it suitable for a wide range of settings. Whether you're working with 24-26 AWG wires or require a mating retention feature, this connector is the perfect choice for your connectivity needs. ROHS compliant, it also meets the highest standards of environmental responsibility. Elevate your connectivity solutions with this essential Wire to Board connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281789-4
Amperage: 3 A
Connector Type: Connector Assembly
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 17.8 mm, .701 in
Overall Length: 10.96 mm, .431 in
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 8
Housing Color: Blue
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Contact Underplating Material: Nickel
Wire Size: .12 - .24 mm², 24 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
SKU: AMP281789-4
series: AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range: 1.2 mm / .047 in
Insulation Resistance: 1000 MΩ
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: