281789-8

PLUG HE14 IDC 180 2X8 P AWG 26-24

Enhance your wire-to-board connections with this high-performance IDC connector assembly. Designed for precise signal transmission, it features 16 positions in a 2x8 row configuration, allowing for efficient cable mounting with insulation displacement crimp termination. The contact sockets, made of durable phosphor bronze with nickel underplating, ensure reliable conductivity in a wide temperature range from -40 to 100°C. With a pitch of 2.54mm, this connector offers easy integration into various electronic setups. The blue Polybutylene Terephthalate housing not only provides robust protection but also adds a touch of color coding for simplified installation. Whether you're working with 24-26 AWG wires, this connector guarantees a secure and stable connection, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity solutions with this essential component for pin and socket housings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281789-8
Amperage: 3 A
Connector Type: Connector Assembly
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 17.8 mm, .701 in
Overall Length: 21.12 mm, .831 in
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 16
Housing Color: Blue
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Contact Underplating Material: Nickel
Wire Size: .12 - .24 mm², 24 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
SKU: AMP281789-8
series: AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range: 1.2 mm / .047 in
Insulation Resistance: 1000 MΩ
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: