281792-8

PLUG HE14 IDC 180 2X8 P AWG 28-26

Enhance your connectivity with the HE14 IDC 180 2X8 Plug, a reliable and efficient solution for your electronic connections. Designed for optimal performance, this connector assembly features a durable Polybutylene Terephthalate - GF housing, ensuring long-lasting functionality. With a contact layout of Inline and a pitch of 2.54mm, it offers precise and secure connections for your applications. The Insulation Displacement Crimp (IDC) termination method, along with Phosphor Bronze contacts, guarantees a stable and low-resistance interface. Operating in a wide temperature range from -40 to 100°C, this connector is suitable for various environments. With 16 positions and 2 rows, it accommodates multiple wires, making it ideal for signal transmission. Its compact design, with an overall height of 17.8mm and length of 21.12mm, allows for easy integration, while the blue housing color adds a touch of aesthetics to your setup. Compliant with RoHS standards, it meets environmental regulations, ensuring sustainability in your projects. Whether for industrial or commercial use, the HE14 IDC 180 2X8 Plug is the perfect choice for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281792-8
Amperage: 3 A
Connector Type: Connector Assembly
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 17.8 mm, .701 in
Overall Length: 21.12 mm, .831 in
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 16
Housing Color: Blue
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Contact Underplating Material: Nickel
Wire Size: .08 - .15 mm², 26 - 28 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
SKU: AMP281792-8
series: AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range: 1 mm / .039 in
Insulation Resistance: 1000 MΩ
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: