Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this vibrant yellow housing assembly. Designed for the Multilock Connector System, it features a 2mm (.079 in) pitch with 180° cable exit angle, perfect for seamless integration. With seven positions available, this MINI MLC plug housing assembly ensures reliable and efficient performance in any application. Its durable construction and easy installation make it a must-have accessory for automotive connectors and accessories. Upgrade your vehicle's connectivity today with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2822343-5
Color: Yellow
Product: Automotive, Truck, Bus, & Off-Road Housings
Pitch: .079 in, 2 mm
Series: Multilock Connector System
Cable Exit Angle: 180°
Number of Positions: 7
Connector Position Assurance Capable: No
SKU: AMP2822343-5
Body Material: PBT
Mating Tab Width: .8 mm / .031 in
Height: 16.5 mm / .65 in
Length: 8 mm / .314 in
Width: 9.2 mm / .362 in
Polarized: Yes
Terminal Position Assurance: No
Mounting Feature: Without
Circuit Application: Signal
Connector Style: Housing for female terminals
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: Yes
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: