Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2825083-1 |
SKU: | AMP2825083-1 |
Plating Material: | Tin |
Strip Orientation: | End Feed |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 2.29 mm / .09 in |
Wire Insulation Diameter (Max): | 3.4 mm / .13 in |
Material Thickness: | .4 mm / .016 in |
Overall Length: | 15 mm / .59 in |
Accepts Wire Insulation Diameter Range: | 2 - 3.4 mm / .078 - .13 in |
Lead Wire Size: | 20 - 16 AWG / .51 - 1.3 mm² |
Stock Thickness (Magnet Wire Side): | .4 mm / .016 in |
Wire/Cable Type: | Lead Wire |
Crimp Area Length: | 6.13 mm / .241 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |