282525-7

12P 070 MLK CAP HEAD ASSY BLUE

Enhance your automotive connectivity with our Multilock Connector System, featuring a 2-row design in a vibrant blue hue. Perfect for secure signal transmission, this connector offers 12 positions with through-hole solder termination, ensuring reliable performance even in demanding environments. With a pitch of 4.5mm, it's compatible with standard PCB layouts, while its vertical mount orientation allows for seamless integration. Operating at temperatures ranging from -30 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction and durable materials to meet your automotive connectivity needs with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 282525-7
Color: Blue
Series: Multilock Connector System
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .138 in, 4.5 mm
Voltage: 24 V DC
Package Quantity: 50
Number of Positions: 12
Mount Orientation: Vertical/180°
GPL: N20
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Solder Tail
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M181
Number of Signal Positions: 12
Tab Width: .067 in, 1.7 mm
Rated Voltage: 24 V DC
Connector Width: 15.8 mm, .622 in
PCB Mount Alignment: Without
Length: 1.327 in, 33.7 mm
Locking Interface: Without
Interface Plating: Tin
Nominal Voltage Architecture: 12 V, 24 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .025 in, .64 mm
Packaging Type: Tube
Hybrid Header: No
Profile Height From PCB: 23.5 mm, .925 in
Material Flammability Standard: None
Part Aliases: 282525-7
SKU: AMP282525-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: