282814-4

TERMI-BLOK HEADER,ASSY90 4P.5

Introducing our TERMI-BLOK HEADER, ASSY90 4P.5, a versatile and efficient solution for your power and signal connectivity needs. This right angle header assembly features a durable polyamide 6/6 - GF housing in a vibrant green color, ensuring reliable performance in industrial environments. With four contacts and a 5.08 mm pitch, it accommodates wire sizes ranging from 12 to 30 AWG. Operating at temperatures as low as -40°C and as high as 110°C, it offers flexibility for various applications. Wave solder capable and RoHS compliant, it meets international standards for environmental responsibility. Whether for board mount or wire-to-board connections, this header is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282814-4
Amperage: 15 A
Gender: Header
Housing Material: Polyamide 6/6 - GF
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: None
Package Quantity: 150
Contact Amperage: 15 A
Number of Positions: 4
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Interlock: With
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Mating Angle: 90°
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 282814-4
SKU: AMP282814-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: