282825-2

TERMI-BLOK HEADER,ASSY90 2P.5,

The TERMI-BLOK HEADER,ASSY90 2P.5, a versatile two-contact connector designed for efficient board mounting. With a 15A amperage rating and durable PA 6/6 housing material in a vibrant green color, this header ensures reliable performance in power and signal applications. Featuring a 5.08mm pitch and 300V AC voltage rating, it is suitable for a wide range of industrial settings. Wave solder capable and RoHS compliant, it offers ease of installation and environmental sustainability. Its vertical mount angle and through-hole contact style make it ideal for side stackable configurations, while its compact design with a 3.5mm tail length allows for space-efficient placement on printed circuit boards. With a high operating temperature range of -40 to 105°C, this connector guarantees durability even in harsh conditions. Trusted for its quality and performance, the TERMI-BLOK HEADER,ASSY90 2P.5 is the perfect choice for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282825-2
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282825-2
SKU:AMP282825-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: