2828522-8
KIT,SOCKET, SNAP-LUG, 3/0, BLACK
Enhance your power connectivity with this comprehensive KIT featuring a durable black SOCKET, SNAP-LUG suitable for 3/0 wire size applications. Crafted with high-quality thermoplastic housing and copper contacts plated with tin, it ensures reliable performance in demanding environments. Compliant with UL 94V-0 standards, it guarantees safety and efficiency, with a maximum amperage of 250 A. Ideal for aerospace, defense, and marine industries, this connector is designed for wire-to-bus bar applications, offering a secure and robust connection.Operating seamlessly in a wide temperature range from -65 to 150 °C, it is a versatile solution for power circuit applications. With its sealable design and RoHS compliance, it meets stringent environmental requirements, making it a dependable choice for various projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2828522-8 |
Color: | Black |
Amperage: | 250 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | Thermoplastic |
Contact Length: | 2 in, 50.8 mm |
Maximum Wire Size: | 3/0 AWG |
Contact Amperage: | 250 A |
Number of Positions: | 1 |
GPL: | 372 |
Packaging: | Package |
Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Bus Bar, Wire & Cable |
Product Code: | EE14 |
Wire Size: | 0 AWG, 168000 CMA, 168 mm² |
Connector System: | Wire-to-Bus Bar |
ECCN: | EAR99 |
Contact Style: | CROWN BAND |
Hot Pluggable: | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2828522-8 |
SKU: | AMP2828522-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |