The CONN.NEW GEN.F. TRUCK Multilock Connector System is a reliable and durable housing designed for female terminals in automotive applications. With two rows and 20 positions, it offers a secure connection for signal circuits. Made of PA GF material in a sleek black finish, it can withstand temperatures ranging from -30 to 105°C. Featuring a 180° cable exit angle and integrated primary locking feature, it ensures easy installation and secure mating. With a pitch of 3.5mm and 5.5mm, it is suitable for various wire-to-wire connections in vehicles. Compliant with RoHS standards, it is environmentally friendly. Perfect for automotive connector accessories, this connector system is essential for maintaining efficient electrical connections in trucks and other vehicles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 282991-2
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, .217 in, 3.5 mm, 5.5 mm
Voltage: 24 V DC
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 20
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.917 in
Cable Exit Angle: 180°
Height: 1.008 in, 25.6 mm
Width: 17 mm, .669 in
Mating Tab Width: .067 in, 1.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282991-2
SKU: AMP282991-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: