2834006-5

RELEASE POKE-IN CONNECTOR_5POLES

Introducing our Release Poke-In Connector, a versatile solution for your connectivity needs. With five poles, this connector assembly features a receptacle gender and is designed for easy board mount installation using surface mount termination. Operating at a voltage of 400 V AC, it meets UL 94V-0 material flammability standards, ensuring safety and reliability. Rated for 6 A contact amperage, this connector is suitable for industrial applications, with a housing color of natural for seamless integration. Packaged in tape & reel format, it offers convenience in handling and storage. With a compact height of .176 inches and compatibility with wire sizes ranging from 18 to 22 AWG, it is perfect for wire-to-board connections. RoHS compliant and lead-free solder capable, this connector is environmentally friendly and meets international standards for quality and performance. Trust in its durable construction and reliable connectivity for your lighting and industrial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834006-5
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:2834006-5
SKU:AMP2834006-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: