2834010-3
SLIM CONTACT FOR WIRE 20-24AWG
Enhance your wire connectivity with our Slim Contact for 20-24AWG wires. Designed for efficiency and reliability, this surface mount receptacle boasts UL 94V-0 flammability standards, ensuring safety and quality. With a voltage rating of 300V AC, it guarantees optimal performance in various applications. Its compact design, measuring 1.7mm in diameter and just .096 inches in height, makes it perfect for space-constrained environments. The tin-lead over nickel plating offers durable and secure contact termination, while its toolless wire termination feature simplifies installation. RoHS compliant and suitable for industrial use, this connector is a versatile solution for wire-to-board connections. Packaged in tape and reel for convenience, it's a reliable component for your projects in need of lighting connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834010-3 |
Color: | Natural |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Termination Method: | Surface Mount |
Voltage: | 300 V AC |
Diameter: | 1.7 mm |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | Tape & Reel |
Connector Height: | .096 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 2 - 24 AWG |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 1.7 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Toolless Wire Termination: | Yes |
Standards Met: | UL 94V-0 UL UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834010-3 |
SKU: | AMP2834010-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |