2834048-3
PLUG, 2P LATCHED POKE-IN WTW CONN.OE
Enhance connectivity with this latched poke-in plug, designed for seamless integration in WTW applications. Its vibrant orange hue adds a pop of color while ensuring visibility. Compliant with UL 1977 standards, it guarantees safe and reliable performance. With a 9A amperage and 600V AC voltage rating, it's suitable for various industrial setups. The poke-in termination method and 4.5mm pitch streamline installation, accommodating 16-22 AWG wire sizes. Operating in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Ideal for wire-to-wire connections, this connector promotes efficient signal transmission in lighting systems and beyond. Its toolless termination feature simplifies assembly, while its RoHS compliance underscores its environmental responsibility. Whether used in commercial or residential settings, this plug is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834048-3 |
Color: | Orange |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834048-3 |
SKU: | AMP2834048-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |