2834055-3
REC, 3P LATCHED POKE-IN WTW CONN.OE
Illuminate your lighting connections with our revolutionary 3P latched poke-in WTW connector. Designed for seamless integration in industrial settings, this connector features a secure poke-in termination method, ensuring quick and reliable installations. Its UL 1977 standards compliance guarantees safety and quality, while its 600V AC voltage rating and 9A amperage make it suitable for diverse applications. With a pitch of 4.5mm and a housing color of natural, it blends seamlessly into any setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your lighting projects. With toolless wire termination and compatibility with 16-22 AWG wire sizes, installation is a breeze. RoHS compliant and lead-free, it's also environmentally friendly. Upgrade your lighting connections with our high-performance WTW connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834055-3 |
Color: | Natural |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834055-3 |
SKU: | AMP2834055-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |