2834331-2
6.5PITCH ITB CONN_2P_WO CAP_NATURAL
Enhance your lighting connections with our Insulation Displacement Connectors Closed End series. Designed for board mount installation, these connectors feature a 6.5 mm pitch and can handle up to 320 V AC. With UL 94V-0 material flammability standard compliance, they offer reliable performance in industrial settings. Each connector accommodates 18-22 AWG wire sizes and has 2 positions for secure connectivity. Operating at temperatures up to 50°C, they are suitable for a variety of applications. With RoHS compliance, you can trust in their environmental responsibility. Elevate your lighting systems with these high-quality connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834331-2 |
Series: | Insulation Displacement Connectors Closed End |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | 6.5 mm |
Voltage: | 320 V AC |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834331-2 |
SKU: | AMP2834331-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |