2834334-1

4.0PITCH ITB CONN_1P_W CAP_NATURAL

Enhance your electronic connections with our Insulation Displacement Connectors Closed End series. Designed for efficient board mounting, these connectors feature a 4 mm pitch and offer a reliable voltage rating of 320 V AC. With UL 94V-0 material flammability standard compliance, they ensure safety in operation. Each connector accommodates 18-22 AWG wire sizes and can handle a contact amperage of 6 A. Ideal for industrial applications, they are lead-free solder capable and have an operating temperature range of -55 to 105 °C. Boasting RoHS compliance, these connectors guarantee both performance and environmental responsibility. Elevate your wiring setup with the reliability of our Wire to Board connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834334-1
Series:Insulation Displacement Connectors Closed End
Number of Rows:1
Mount Type:Board Mount
Pitch:4 mm
Voltage:320 V AC
Contact Amperage:6 A
Number of Positions:1
Housing Color:Natural
GPL:K50
Operating Temperature Range:-55 - 105 °C
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Circuit Identification Feature:With
Toolless Wire Termination:No
UV Exposure Rated :No
Material Flammability Standard:UL 94V-0
Part Aliases:2834334-1
SKU:AMP2834334-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: