2834334-3
4.0 ITB CONN_3P MODULAR_W CAP_ALL WHITE
Enhance your lighting setup with our Insulation Displacement Connectors Closed End series. Designed for board mount installation with a 4mm pitch, these connectors offer reliable performance in industrial settings. With a voltage rating of 320V AC and contact amperage of 6A, they ensure efficient power transfer. The UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range of -55 to 105°C ensures durability. Suitable for 18-22 AWG wire sizes, these connectors feature a natural housing color and are RoHS compliant. Upgrade your lighting system with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834334-3 |
Series: | Insulation Displacement Connectors Closed End |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | 4 mm |
Voltage: | 320 V AC |
Contact Amperage: | 6 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | K50 |
Operating Temperature Range: | -55 - 105 °C |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834334-3 |
SKU: | AMP2834334-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |