2837763-1
OCEAN-2.0-APPLICATOR-S-080F100O
Enhance your application process with the OCEAN-2.0 APPLICATOR S-080F100O. This high-quality tool offers precise and efficient performance, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Its mechanical feed type ensures reliable operation, making it the perfect solution for a wide range of tasks. With RoHS compliance and durable construction, this applicator prioritizes both functionality and sustainability. Elevate your workspace with the OCEAN-2.0 APPLICATOR S-080F100O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837763-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837763-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |