2837763-2
OCEAN-2.0-APPLICATOR-S-080F100O
Introducing the OCEAN-2.0 APPLICATOR-S-080F100O, a cutting-edge tool that revolutionizes the application process. Designed for precision and efficiency, this applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Operated with pneumatic feed technology, it offers seamless functionality for a wide range of applications. RoHS compliant and crafted with quality in mind, this applicator is a must-have for any professional workspace. Elevate your work with the OCEAN-2.0 APPLICATOR-S-080F100O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837763-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837763-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |