2837764-1
OCEAN-2.0-APPLICATOR-S-100F140OV
The OCEAN-2.0 APPLICATOR-S-100F140OV, a cutting-edge solution for precision dispensing in industrial applications. This mechanical applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent dispensing every time. Its innovative design and high-quality construction make it a reliable tool for your production needs. Stay ahead of the curve with this RoHS-compliant applicator, a must-have in any toolkit for professionals in the field. Elevate your dispensing process with the OCEAN-2.0 APPLICATOR-S-100F140OV.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837764-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837764-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |