284046-3

TERMI-BLOK VERTICAL PLUG STACK

Easily connect and stack power and signal cables with this Termini-Blok Vertical Plug Stack. Featuring a durable PA 6/6 housing in a vibrant green color, it offers three contact positions with a 15 A amperage rating. The phosphor bronze contacts and tin plating ensure reliable conductivity, while the 5mm pitch and M3 screw size provide secure mounting. With a 300 V AC voltage rating and an operating temperature range of -40 to 105°C, this terminal block is ideal for industrial applications. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, it's a versatile and eco-friendly solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284046-3
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Contacts: 3
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 200
Contact Amperage: 15 A
Number of Positions: 3
Housing Color: Green
GPL: 124
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Stacked Levels: Without
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 284046-3
SKU: AMP284046-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: