284065-6
TERMI-BLOK HDR 180, 5MM P.MULT
Enhance your power and signal connections with our TERMI-BLOK HDR 180, a 5MM P.MULT header designed for efficient board mounting. Featuring a durable PA 6/6 housing in a sleek green color, this header offers 6 contacts in a 2-row configuration, making it ideal for various applications. With a contact rating of 15 A at 300 V AC, it ensures reliable performance even in demanding environments. The brass contacts with tin plating guarantee optimal conductivity, while the 5.08 mm pitch allows for easy wire termination with 12-30 AWG wires. Suitable for a wide operating temperature range from -40 to 105 °C, this header is perfect for industrial use. Its screwless terminal block design and shrouded header type provide added convenience and safety, meeting RoHS compliance standards for environmentally conscious operations. Upgrade your wire-to-board connections with this high-quality pluggable terminal block header.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284065-6 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Part Aliases: | 284065-6 |
SKU: | AMP284065-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2021 | E-20-012263 - Product Improvement. Ribs are added on the cover of the insulating housing to perform the automatic feeding of the component during the assembling. | Download |
02/10/2020 | E-19-014617 - Product Improvement. New Mold tool, product improvement in housing dual interlocking feature and improved standoff design( hollowed form) and reflow capable plastic material. | Download |